887-082-542-812

Heilind Number:EDA887-082-542-812
Manufacturer:EDAC
Manufacturer Number:887-082-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-542-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable conductivity while standing up to high temperatures. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB setups. With 82 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your connectivity solutions with this essential component, ideal for various applications in the electronics industry.