887-082-544-802

Heilind Number:EDA887-082-544-802
Manufacturer:EDAC
Manufacturer Number:887-082-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-544-802

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Featuring two rows and 82 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, this connector is a versatile choice for various setups. Its robust construction and wide operating temperature range of -40 to 105 °C make it ideal for industrial and commercial use. Upgrade your connectivity with this essential component.