887-082-555-212

Heilind Number:EDA887-082-555-212
Manufacturer:EDAC
Manufacturer Number:887-082-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for demanding electronic assembly applications. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. With two rows of 82 positions and a pitch of .156 inches, it offers ample connectivity for your PCB needs. The copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in harsh environments. Upgrade your board-to-board connections with this robust and efficient component.