887-082-555-802

Heilind Number:EDA887-082-555-802
Manufacturer:EDAC
Manufacturer Number:887-082-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-555-802

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability in even the most demanding environments. With a robust amperage rating of 3A, copper alloy contacts, and a pitch of .156 inches, it guarantees seamless power transmission. Its double-row design, with 82 positions and a row spacing of .2 inches, offers ample connectivity options for your applications. Whether for industrial machinery or telecommunications equipment, this connector is the ideal choice for secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our Card Edge Connector to deliver uncompromising performance and longevity in your projects.