887-082-555-803

Heilind Number:EDA887-082-555-803
Manufacturer:EDAC
Manufacturer Number:887-082-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-555-803

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Engineered for utmost durability, this black connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your PCB setup. Featuring 82 positions and a straight mount orientation, it guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable choice for a wide range of applications. Trust in this top-of-the-line connector for unparalleled performance in your PCB projects.