887-082-556-203

Heilind Number:EDA887-082-556-203
Manufacturer:EDAC
Manufacturer Number:887-082-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-556-203

Detailed Description

Upgrade your high-temperature PCB connections with our Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring durability and conductivity. With a pitch of .156 inches and two rows of 82 positions, it offers ample connectivity options for your applications. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105 °C guarantees reliable operation in extreme conditions. Trust in our Connector for seamless board-to-board connections that meet your performance needs.