887-082-556-212

Heilind Number:EDA887-082-556-212
Manufacturer:EDAC
Manufacturer Number:887-082-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-556-212

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from durable UL 94V-0 Polyphenylene Sulfide, ensures reliability under extreme conditions. Two rows of precisely engineered Copper Alloy contacts deliver seamless connectivity, with a pitch of .156 inches and row spacing of .2 inches for efficient PCB integration. With 82 positions available, this connector offers ample room for your complex circuitry. Its straight mount orientation facilitates easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee stability in various applications. Trust in this essential component for seamless board-to-board connectivity in your projects.