887-082-556-802

Heilind Number:EDA887-082-556-802
Manufacturer:EDAC
Manufacturer Number:887-082-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-556-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in extreme conditions. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transfer. Its two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration in PCB setups. Boasting 82 positions and a straight mount orientation, it facilitates secure board-to-board connections. Operating flawlessly between -40 and 105°C, this connector is ideal for a wide range of applications in various industries, delivering consistent performance with every use. Elevate your connectivity solutions with this essential component.