887-082-556-803

Heilind Number:EDA887-082-556-803
Manufacturer:EDAC
Manufacturer Number:887-082-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-556-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With two rows of 82 positions and a pitch of .156 inches, it offers seamless integration for your PCB connections. Its straight mount orientation and ability to withstand temperatures ranging from -40 to 105 degrees Celsius make it ideal for a variety of applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.