887-082-556-808

Heilind Number:EDA887-082-556-808
Manufacturer:EDAC
Manufacturer Number:887-082-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-556-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity, it ensures reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting a dual-row configuration with a total of 82 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your printed circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Choose this Straight mount orientation option for seamless integration. Upgrade your connectivity with this essential component, perfect for demanding environments.