887-082-558-201

Heilind Number:EDA887-082-558-201
Manufacturer:EDAC
Manufacturer Number:887-082-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-558-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, it ensures reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your high-speed data transfer needs. With 82 positions available, it provides ample room for multiple connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Connector for exceptional reliability and efficiency in your PCB setups.