887-082-558-207

Heilind Number:EDA887-082-558-207
Manufacturer:EDAC
Manufacturer Number:887-082-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 82 positions, it guarantees reliable power delivery with an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide seamless integration on your board, while the right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your connectivity game with this essential component.