887-082-558-212

Heilind Number:EDA887-082-558-212
Manufacturer:EDAC
Manufacturer Number:887-082-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-558-212

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and features two rows for enhanced versatility. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it offers reliable conductivity and longevity. Offering 82 positions and a pitch of .156 inches, it ensures seamless integration into your PCB setup. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector for efficient and secure board-to-board connections in your projects.