887-082-558-803

Heilind Number:EDA887-082-558-803
Manufacturer:EDAC
Manufacturer Number:887-082-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-558-803

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 82 copper alloy contacts, it offers reliable connectivity even in challenging conditions. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature applications. Upgrade your PCB design with this essential component, guaranteeing efficient and secure board-to-board connections.