887-082-558-804

Heilind Number:EDA887-082-558-804
Manufacturer:EDAC
Manufacturer Number:887-082-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-558-804

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, boasting a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable and efficient power transmission. With two rows and 82 positions, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality in various environments. Upgrade your PCB connections with this essential component.