887-082-559-201

Heilind Number:EDA887-082-559-201
Manufacturer:EDAC
Manufacturer Number:887-082-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-559-201

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring two rows and 82 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C guarantees stable operation under varying conditions. Upgrade your connectivity solution with this essential component.