887-082-559-212

Heilind Number:EDA887-082-559-212
Manufacturer:EDAC
Manufacturer Number:887-082-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-559-212

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in demanding environments. With two rows and 82 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving installations, its right angle mount orientation optimizes layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.