887-082-559-802

Heilind Number:EDA887-082-559-802
Manufacturer:EDAC
Manufacturer Number:887-082-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-559-802

Detailed Description

Enhance the connectivity of your high temperature electronic devices with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a double-row layout and 82 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.