887-082-559-807

Heilind Number:EDA887-082-559-807
Manufacturer:EDAC
Manufacturer Number:887-082-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-559-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a double-row configuration and 82 positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches provide efficient PCB layout. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is a dependable solution for industrial and commercial electronics. Upgrade your connectivity with this essential component.