887-082-559-808

Heilind Number:EDA887-082-559-808
Manufacturer:EDAC
Manufacturer Number:887-082-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and longevity. Its two rows of Copper Alloy contacts provide efficient power transfer, with a pitch of .156 inches and a total of 82 positions for comprehensive connectivity. Perfect for space-saving installations, the right-angle mount orientation offers flexibility in design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in our quality products to streamline your board-to-board PCB connections with ease.