887-082-560-804

Heilind Number:EDA887-082-560-804
Manufacturer:EDAC
Manufacturer Number:887-082-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-082-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-082-560-804

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points made from high-quality Copper Alloy, you can count on reliable power transmission with an amperage capacity of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 82 positions cater to complex connectivity needs. Suitable for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Upgrade your setup today and experience seamless performance like never before.