887-084-520-203

Heilind Number:EDA887-084-520-203
Manufacturer:EDAC
Manufacturer Number:887-084-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-520-203

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of copper alloy contacts, it can handle an amperage of up to 3 A, ensuring reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 84 positions offer ample room for versatile applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board PCB connections. Trust in our product to deliver seamless performance and robust connectivity solutions.