887-084-520-802

Heilind Number:EDA887-084-520-802
Manufacturer:EDAC
Manufacturer Number:887-084-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in demanding conditions. With a pitch of .156 inches and two rows of 84 positions, it provides ample connectivity for your applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its 3A amperage rating and efficient signal transmission for seamless operation. Upgrade your PCB connections with this robust and efficient solution.