887-084-520-804

Heilind Number:EDA887-084-520-804
Manufacturer:EDAC
Manufacturer Number:887-084-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting a two-row design with a pitch of .156 in and row spacing of .2 in, it offers ample space for 84 positions, perfect for complex PCB configurations. Its straight mount orientation and robust construction make it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.