887-084-520-807

Heilind Number:EDA887-084-520-807
Manufacturer:EDAC
Manufacturer Number:887-084-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-520-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable Black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 84 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.