887-084-521-201

Heilind Number:EDA887-084-521-201
Manufacturer:EDAC
Manufacturer Number:887-084-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A, it ensures secure power transmission. Its two rows of contacts, made of copper alloy, offer a total of 84 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, this connector guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient and effective electronic connectivity.