887-084-521-203

Heilind Number:EDA887-084-521-203
Manufacturer:EDAC
Manufacturer Number:887-084-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With two rows of 84 positions, it offers ample connectivity options at a pitch of .156 inches. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees reliability in harsh environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.