887-084-521-207

Heilind Number:EDA887-084-521-207
Manufacturer:EDAC
Manufacturer Number:887-084-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on your board. With a total of 84 positions, it's perfect for high-density applications. The straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your connectivity solutions with this essential component.