887-084-521-212

Heilind Number:EDA887-084-521-212
Manufacturer:EDAC
Manufacturer Number:887-084-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a rated amperage of 3 A and operating temperature range of -40 to 105 °C, it ensures optimal functionality even in extreme conditions. Boasting a pitch of .156 in and two rows with a .2 in spacing, it offers efficient signal transmission with its 84 positions. Its straight mount orientation allows for easy installation, making it a versatile and essential solution for your PCB connectivity needs.