887-084-521-803

Heilind Number:EDA887-084-521-803
Manufacturer:EDAC
Manufacturer Number:887-084-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-803

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a current rating of 3A, it provides efficient power transmission for your application. The two-row design with 84 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your electronic designs.