887-084-521-804

Heilind Number:EDA887-084-521-804
Manufacturer:EDAC
Manufacturer Number:887-084-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for top-tier performance in demanding environments. This sleek black connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature settings. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate precise assembly, while the 84 positions provide ample room for your components. Whether you require straight or right-angle mounting, this connector offers versatility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in a wide range of applications. Upgrade your connectivity solutions with this essential component, perfect for various industries including telecommunications, aerospace, and automotive.