887-084-521-807

Heilind Number:EDA887-084-521-807
Manufacturer:EDAC
Manufacturer Number:887-084-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With 84 positions in a dual-row configuration, it offers ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156" pitch and .2" row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in diverse environmental conditions. Trust in its straight mount orientation for easy installation and seamless integration into your systems. Elevate your PCB design with this essential component.