887-084-521-808

Heilind Number:EDA887-084-521-808
Manufacturer:EDAC
Manufacturer Number:887-084-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing material. With a reliable amperage rating of 3A, it ensures efficient power transmission. Featuring two rows and 84 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Elevate your PCB design with this essential component.