887-084-521-812

Heilind Number:EDA887-084-521-812
Manufacturer:EDAC
Manufacturer Number:887-084-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-521-812

Detailed Description

Introducing a high-temperature card edge connector designed for optimal performance in demanding environments. With a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring two rows of copper alloy contacts, it provides secure and efficient connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate 84 positions with a maximum amperage of 3A, making it ideal for high-density installations. Its straight mount orientation offers easy integration, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Trust in this connector for seamless board-to-board connections in a variety of industrial settings.