887-084-523-202

Heilind Number:EDA887-084-523-202
Manufacturer:EDAC
Manufacturer Number:887-084-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-523-202

Detailed Description

Upgrade your high-temperature PCB connections with our black Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 84 positions, it ensures efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in its 3A amperage rating to handle power requirements with ease. Elevate your connectivity solutions with this essential component.