887-084-523-203

Heilind Number:EDA887-084-523-203
Manufacturer:EDAC
Manufacturer Number:887-084-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-523-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts made of copper alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. With 84 positions, it provides ample connectivity options for your PCB assembly needs. Trust in this connector for robust and stable board-to-board connections.