887-084-523-204

Heilind Number:EDA887-084-523-204
Manufacturer:EDAC
Manufacturer Number:887-084-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-523-204

Detailed Description

Enhance your high-temperature PCB connections with this meticulously engineered Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring both durability and conductivity. With a current rating of 3A, it offers reliable power transmission for your applications. Featuring two rows of 84 positions each, with a pitch of .156 inches and row spacing of .2 inches, it enables efficient and secure board-to-board connectivity. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and electronic projects. Upgrade your system's connectivity with this high-performance Card Edge Connector.