887-084-523-212

Heilind Number:EDA887-084-523-212
Manufacturer:EDAC
Manufacturer Number:887-084-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 84 positions, it offers ample connectivity options for your application. The black color and straight mount orientation add to its versatility, while its high temperature tolerance of -40 to 105 °C makes it suitable for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with this essential component.