887-084-523-802

Heilind Number:EDA887-084-523-802
Manufacturer:EDAC
Manufacturer Number:887-084-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-523-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board connections in demanding environments. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature settings, ranging from -40 to 105°C. Featuring two rows of 84 copper alloy contacts, each rated for 3A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Ideal for industrial applications, this black connector is a vital component for robust and secure PCB connectivity. Trust in its durability and performance for your critical electronic systems.