887-084-523-803

Heilind Number:EDA887-084-523-803
Manufacturer:EDAC
Manufacturer Number:887-084-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-523-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a crucial component for ensuring seamless data transmission. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it not only delivers on durability but also on aesthetics. The Copper Alloy contact material guarantees reliable conductivity, while the 2-row design with 84 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in a temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, it's a must-have in any engineering toolkit. Upgrade your PCB setup with this high-performance Card Edge Connector and experience seamless connectivity like never before.