887-084-524-803

Heilind Number:EDA887-084-524-803
Manufacturer:EDAC
Manufacturer Number:887-084-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-524-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transfer at an amperage of 3A. With two rows of 84 positions spaced at .156 inches, it offers seamless board-to-board connections with a pitch of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for high-performance applications. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting performance. Upgrade your setup with this essential component for seamless and secure PCB connections.