887-084-524-807

Heilind Number:EDA887-084-524-807
Manufacturer:EDAC
Manufacturer Number:887-084-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-524-807

Detailed Description

Enhance your circuit connection with this High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in extreme temperatures. With two rows and 84 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for seamless integration into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.