887-084-524-812

Heilind Number:EDA887-084-524-812
Manufacturer:EDAC
Manufacturer Number:887-084-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-524-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures with its UL 94V-0 Polyphenylene Sulfide housing material. This sleek black connector features two rows of Copper Alloy contacts, offering reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it provides precision in connecting your devices. Boasting 84 positions, it accommodates multiple connections for efficient data transfer. Its straight mount orientation facilitates easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector guarantees durability and stability in every connection. Elevate your connectivity experience with this essential component.