887-084-540-204

Heilind Number:EDA887-084-540-204
Manufacturer:EDAC
Manufacturer Number:887-084-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance. With two rows and 84 positions, it offers ample connection options. The black color and straight mount orientation make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Perfect for PCB connections, this connector is a crucial component for seamless data transfer in demanding industrial settings.