887-084-540-208

Heilind Number:EDA887-084-540-208
Manufacturer:EDAC
Manufacturer Number:887-084-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-540-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for peak performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging environments. With two rows and contact points made from Copper Alloy, it guarantees reliable power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 84 positions offer ample room for your PCB needs. Designed for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for peak performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging environments. With two rows and contact points made from Copper Alloy, it guarantees reliable power transmission at a 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 84 positions offer ample room for your PCB needs. Designed for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories.