887-084-540-212

Heilind Number:EDA887-084-540-212
Manufacturer:EDAC
Manufacturer Number:887-084-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-540-212

Detailed Description

Enhance your high-temperature PCB connecting needs with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and meets stringent UL 94V-0 Polyphenylene Sulfide housing material standards. With a 3A amperage rating, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts, it offers secure and efficient connectivity at a .156-inch pitch and .2-inch row spacing. Perfect for applications requiring precision, it accommodates 84 positions with straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project in the PCB assembly realm. Explore the seamless integration of form and function in our comprehensive range of board-to-board PCB connectors.