887-084-540-803

Heilind Number:EDA887-084-540-803
Manufacturer:EDAC
Manufacturer Number:887-084-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-540-803

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and efficient power transmission with an amperage of 3A. Its dual-row design with a pitch of .156 inches and row spacing of .2 inches offers seamless integration into your circuitry, with 84 positions for versatile connectivity options. Crafted from durable copper alloy, the contacts guarantee long-lasting durability and conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your electronic projects. Choose quality and performance with our card edge connector.