887-084-540-808

Heilind Number:EDA887-084-540-808
Manufacturer:EDAC
Manufacturer Number:887-084-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-540-808

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your PCB. With a total of 84 positions, it provides ample room for your connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Ideal for a range of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any project requiring high-performance board-to-board connectivity.