887-084-541-201

Heilind Number:EDA887-084-541-201
Manufacturer:EDAC
Manufacturer Number:887-084-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature conditions. With a current rating of 3 A, it offers efficient power transmission for your PCB applications. The connector's two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a secure and stable connection. With 84 positions available, it offers ample connectivity options for your projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility and durability. Trust in this connector for seamless board-to-board connections in your electronic designs.