887-084-541-202

Heilind Number:EDA887-084-541-202
Manufacturer:EDAC
Manufacturer Number:887-084-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-541-202

Detailed Description

Elevate your high-temperature connectivity solutions with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and two rows of 84 positions, it offers high-density connectivity for your PCB applications. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Upgrade your PCB connections with this essential component.